
The NXP MC908GR48AVFAE is an 8-bit microcontroller based on the HC08 core, featuring 48KB of FLASH memory and 1.5KB of RAM. It operates at a maximum frequency of 8MHz and has a temperature range of -40°C to 105°C. The device supports SPI and SCI interfaces and has 37 I/Os and 8 timers/counters. It is available in a LQFP package and is RoHS compliant.
Sign in to ask questions about the NXP MC908GR48AVFAE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR48AVFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR48AVFAE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
