
The MC908GR48AVFJE is a 48KB FLASH microcontroller from NXP, featuring an HC08 core and supporting SPI and SCI interfaces. It operates within a temperature range of -40°C to 105°C and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The device is packaged in a tray with 1250 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC908GR48AVFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR48AVFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR48AVFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
