Sign in to ask questions about the NXP MC908GR48AVFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR48AVFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GR48AVFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.