
The MC908GR60AVFJE is a 60KB FLASH microcontroller based on the HC08 core, featuring 21 I/Os and an internal oscillator. It supports SPI and SCI interfaces and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The device operates over a temperature range of -40°C to 105°C and is available in a tray-packaged LQFP package.
Sign in to ask questions about the NXP MC908GR60AVFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GR60AVFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Interface | SPI, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908GR60AVFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
