The MC908GZ48MFUE is a 48KB flash microcontroller from NXP, featuring the HC08 core. It supports SPI, CAN, and SCI interfaces. The device operates over a temperature range of -40°C to 125°C. It is available in a QFP package and is RoHS compliant.
Sign in to ask questions about the NXP MC908GZ48MFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GZ48MFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HC08 |
| Interface | SPI, CAN, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GZ48MFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.