The MC908GZ48VFUE is a 48KB FLASH microcontroller from NXP, featuring a HC08 core and supporting SPI, CAN, and SCI interfaces. It operates over a temperature range of -40°C to 105°C and is available in a QFP package. The device has 53 I/Os and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The MC908GZ48VFUE is compliant with RoHS regulations and is packaged in a tray format.
Sign in to ask questions about the NXP MC908GZ48VFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GZ48VFUE technical specifications.
| Package/Case | QFP |
| Core Architecture | HC08 |
| Interface | SPI, CAN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908GZ48VFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.