The MC908GZ60VFJE is an 8-bit microcontroller from NXP, featuring a HC08 core architecture and 60KB of FLASH memory. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 105°C. The device is available in a LQFP package and supports various interfaces, including SPI, CAN, and SCI. It also features 21 I/Os, 8 timers/counters, and 2KB of RAM.
Sign in to ask questions about the NXP MC908GZ60VFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908GZ60VFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SPI, CAN, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.97V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | HC08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC908GZ60VFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.