
MCU 8-bit HC08 CISC 4KB Flash 20-Pin SOIC W Rail
NXP MC908KK3ECDWE technical specifications.
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.