The MC908QL4MDTER is an 8-bit HC08 microcontroller from NXP. It features a 4KB FLASH memory and operates at a maximum frequency of 8MHz. The device is designed for LIN interface applications and is available in a TSSOP package. It has 13 programmable I/Os and 2 timers/counters. The microcontroller is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MC908QL4MDTER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC908QL4MDTER technical specifications.
| Package/Case | TSSOP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | LIN |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC908QL4MDTER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.