The MC912DT128CCPVE is a microcontroller from NXP with 128KB of FLASH memory and 67 I/Os. It features an internal oscillator and supports I2C, SPI, CAN, and SCI interfaces. Operating temperature range is -40°C to 85°C. The device is RoHS compliant and packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC912DT128CCPVE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC912DT128CCPVE technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 67 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | HC12 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC912DT128CCPVE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
