The 8-bit microcontroller uses an enhanced HCS08 CPU core for embedded control applications. It provides 32,768 bytes of on-chip flash and 2,048 bytes of RAM within the MC9S08AC60 series. The device family supports a 40 MHz CPU clock, a 20 MHz internal bus frequency, 10-bit ADC capability, IIC, SCI, SPI, timer/PWM modules, keyboard interrupt, and CRC functions. Package options include 64-pin LQFP, 64-pin QFP, 48-pin QFN, 44-pin LQFP, and 32-pin LQFP variants over documented automotive temperature ranges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S08AC32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | HCS08 |
| Data Bus Width | 8bit |
| Flash Memory | 32768bytes |
| RAM | 2048bytes |
| CPU Frequency | 40MHz |
| Internal Bus Frequency | 20MHz |
| Operating Temperature | -40 to 125°C |
| Supply Voltage | 2.7 to 5.5V |
| ADC Resolution | 10bit |
| ADC Channels | 6 to 16 package dependentchannels |
| I/O Pins | 22 to 54 package dependentpins |
| IIC Interfaces | 1 |
| SPI Interfaces | 1 |
| SCI Interfaces | 1 to 2 package dependent |
| Timer/PWM Modules | TPM1, TPM2, TPM3 |
| Flash Endurance | 10000 minimumcycles |
| Data Retention | 100 typicalyears |
Download the complete datasheet for NXP MC9S08AC32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MC9S08AC32
A technical guide for migrating electronics designs from 8-bit MC9S08AC microcontrollers to 32-bit MCF51AC ColdFire V1 devices within the Freescale Flexis series.