
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory microcontroller offers 96KB of program memory and 6KB of RAM. It supports I2C, SPI, SCI, and LIN interfaces, with 69 I/Os and 70 programmable I/O pins. Designed for surface mounting in an LQFP package, it operates from 2.7V to 5.5V and has a wide temperature range of -40°C to 125°C. Includes peripherals like POR, PWM, WDT, LVD, and I2C, with 8 timers/counters and an internal oscillator.
NXP MC9S08AC96MLKE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 70 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08AC96MLKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
