
The MC9S08DN16CLC is an 8-bit microcontroller from NXP, featuring a LQFP package and a maximum operating frequency of 40MHz. It has 16KB of FLASH memory and 1KB of RAM, with a supply voltage range of 2.7V to 5.5V. The device supports various interfaces, including SPI, SCI, I2C, and LIN, and includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. The microcontroller is designed to operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S08DN16CLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DN16CLC technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DN16CLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
