
The MC9S08DN16CLF is an 8-bit microcontroller from NXP, featuring a S08 core architecture and up to 40MHz operation. It has 16KB of FLASH memory and 1KB of RAM, with a range of interfaces including SPI, SCI, I2C, and LIN. The device operates over a temperature range of -40°C to 85°C and is available in a LQFP package.
Sign in to ask questions about the NXP MC9S08DN16CLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DN16CLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DN16CLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
