
The MC9S08DN32CLH is a 32KB FLASH microcontroller from NXP, featuring an 8-bit S08 core and a maximum operating frequency of 40MHz. It is available in a LQFP package and operates over a temperature range of -40°C to 85°C. The device supports various interfaces, including SPI, SCI, I2C, and LIN, and includes peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low-voltage detector. The MCU is not RoHS compliant.
Sign in to ask questions about the NXP MC9S08DN32CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DN32CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1.5KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DN32CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
