
The MC9S08DN60VLF is an 8-bit microcontroller from NXP, built around the S08 core architecture. It features 60KB of FLASH memory and operates at a maximum frequency of 40MHz. This device is available in a lead-free LQFP package and is designed to function over a temperature range of -40°C to 105°C. The MC9S08DN60VLF supports various interfaces, including SPI, SCI, I2C, and LIN, and includes a range of peripherals, such as a power-on reset, pulse width modulation, watch dog timer, and low voltage detector. The device also includes 2KB of RAM.
Sign in to ask questions about the NXP MC9S08DN60VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DN60VLF technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 39 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DN60VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
