
The MC9S08DV48MLH is an 8-bit microcontroller from NXP, featuring the S08 core architecture. It has a data bus width of 8 bits and supports various interfaces, including SPI, SCI, I2C, CAN, and LIN. The device operates at a maximum frequency of 20MHz and has a memory size of 48KB, with 2KB of RAM. It also features 53 I/Os, 8 timers/counters, and various peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The microcontroller is packaged in a LQFP package and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MC9S08DV48MLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV48MLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DV48MLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
