
The MC9S08DV60CLH is an 8-bit microcontroller from NXP with a core architecture of S08. It features a data bus width of 8 bits and supports various interfaces including SPI, SCI, I2C, CAN, and LIN. The device operates at a maximum frequency of 40MHz and has a maximum operating temperature of 85°C. It also has 60KB of FLASH memory and 3KB of RAM. The microcontroller is available in an LQFP package and is suitable for use in applications requiring a high level of reliability.
Sign in to ask questions about the NXP MC9S08DV60CLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08DV60CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 3KB |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08DV60CLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
