
The MC9S08RE32CFJE is a 32KB FLASH microcontroller from NXP, featuring the S08 core and a SCI interface. It operates within a temperature range of -40°C to 85°C and has 25 I/Os. The device is available in a LQFP package and is not RoHS compliant.
Sign in to ask questions about the NXP MC9S08RE32CFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S08RE32CFJE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Interface | SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 25 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | S08 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC9S08RE32CFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
