
8-bit S08 microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 20MHz with an 8-bit data bus. Offers 14 programmable I/Os, SCI and LIN interfaces, and one timer/counter. Housed in a TSSOP package for surface mounting, with a supply voltage range of 2.7V to 5.5V and an operating temperature range of -40°C to 85°C. This RoHS and Halogen Free component includes POR, PWM, and LVD peripherals.
NXP MC9S08SE8CTGR technical specifications.
| Package/Case | TSSOP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SCI, LIN |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SE8CTGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
