
8-bit microcontroller featuring an S08 core architecture, operating at up to 40MHz. This FLASH memory device offers 8KB of program memory and 512B of RAM. Integrated peripherals include POR, PWM, WDT, LVD, and I2C, with support for I2C, SPI, SCI, and LIN interfaces. Packaged in a SOIC surface mount case, it operates from 2.7V to 5.5V and is RoHS and Halogen Free compliant.
NXP MC9S08SH8CSC technical specifications.
| Package/Case | SOIC |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 5 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S08SH8CSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
