
16-bit microcontroller featuring a CPU12 core, operating at up to 80MHz. This surface-mount LQFP packaged IC offers 256KB of FLASH memory and 16KB of RAM. Integrated peripherals include POR, PWM, WDT, and LCD, with 8 timers/counters and 117 I/Os, including 8 programmable. Communication interfaces encompass I2C, SPI, IrDA, CAN, LIN, SCI, and EBI/EMI. Operates from 2.35V to 5.5V, with a maximum temperature of 105°C.
NXP MC9S12XHZ256VAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, IrDA, CAN, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 117 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XHZ256VAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
