
16-Bit Microcontroller IC with 80MHz max frequency and 256KB FLASH memory. Features 16KB RAM, 117 I/Os, and 8 programmable I/Os. Supports I2C, SPI, IrDA, CAN, LIN, SCI, and EBI/EMI interfaces. Operates from 4.5V to 5.5V with an external oscillator. Packaged in a 144-pin LQFP, this RoHS compliant component offers POR, PWM, WDT, and LCD peripherals.
NXP MC9S12XHZ256VAGR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, IrDA, CAN, LIN, SCI, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 117 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XHZ256VAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
