Sign in to ask questions about the NXP MCF5206FT16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5206FT16A technical specifications.
| Access Time | 16us |
| Package/Case | BQFP |
| Halogen Free | Not Halogen Free |
| Interface | I2C, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 8 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MCF520x |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5206FT16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
