NXP MCF5206FT33A technical specifications.
| Access Time | 33us |
| Package/Case | QFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | I2C, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | MCF520x |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5206FT33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
