32-bit RISC microcontroller uses a ColdFire V2-class core and operates at up to 60 MHz. The device integrates 128 KB of flash memory, 32 KB of RAM, 73 I/O lines, ADC functionality, PWM channels, and DMA support. It operates from a nominal 3.3 V supply with a 3.0 V to 3.6 V range. The industrial temperature range spans -40 °C to 85 °C in a 112-terminal quad flat package measuring 20 mm by 20 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF52230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | 32-bit RISC |
| Maximum clock frequency | 60MHz |
| Flash memory | 131072words |
| RAM | 32768bytes |
| Number of I/O lines | 73 |
| Nominal supply voltage | 3.3V |
| Minimum supply voltage | 3.0V |
| Maximum supply voltage | 3.6V |
| Minimum operating temperature | -40°C |
| Maximum operating temperature | 85°C |
| Temperature grade | Industrial |
| Number of terminals | 112 |
| Package code | S-PQFP-G112 |
| Package width | 20mm |
| Package length | 20mm |
| ADC | Yes |
| PWM channels | Yes |
| DMA channels | Yes |
| RoHS | Yes |
| REACH | Compliant |
| ECCN | 3A991.A.2 |
| Hts | 8542.31.00.01 |
Download the complete datasheet for NXP MCF52230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MCF52230
A technical guide for migrating ColdFire projects from CodeWarrior V6.4 to V7.0, detailing library changes, alignment updates, and new code generation optimization options.