
32-bit RISC microcontroller featuring a Coldfire core, operating at 60MHz. This FLASH memory microcontroller offers 256KB of program memory and 32KB of RAM. Integrated peripherals include I2C, UART, SPI, CAN, Ethernet, and multiple timers. The device supports a 3.3V operating supply voltage and is available in a Halogen Free, Lead Free MAPBGA package for surface mounting.
NXP MCF52234CVM60 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Interface | I2C, UART, SPI, CAN, Ethernet, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 80 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 56 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 10 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 189 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF5223x |
| Watchdog Timer | Yes |
| Weight | 0.01388oz |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF52234CVM60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
