ColdFire V2 microprocessor provides over 125 Dhrystone 2.1 MIPS at 140 MHz for embedded system-control applications. The device integrates 128 KB of on-chip SRAM, an enhanced multiply-accumulate unit, boot ROM, four DMA channels, and flexible PLL clocking. Connectivity peripherals include USB 2.0 high-speed OTG, dual FlexCAN 2.0B, ATA/IDE, QSPI, dual I2C, three UARTs, SDRAM control, and flash-card interfaces. Audio-oriented interfaces include serial audio, IEC958/SPDIF support, and a hardwired CD-ROM decoder. The processor operates from a 1.2 V core supply and 3.3 V I/O supplies in a 225 MAPBGA package over a -20 °C to +70 °C ambient range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5253 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core architecture | ColdFire V2 |
| Maximum CPU frequency | 140MHz |
| Performance | over 125Dhrystone 2.1 MIPS |
| On-chip SRAM | 128KB |
| Instruction cache | 8KB |
| Core supply voltage | 1.08 to 1.32V |
| I/O supply voltage | 3.0 to 3.6V |
| Operating ambient temperature | -20 to +70°C |
| Package | 225 MAPBGA |
| USB interface | USB 2.0 High-Speed On-The-Go |
| CAN controllers | 2 FlexCAN 2.0B controllers |
| UART interfaces | 3 |
| I2C interfaces | 2 |
| DMA channels | 4 |
| ADC resolution | 12bit |
| ADC channels | 6 |
| SDRAM addressable memory | up to 32MB |
| SDRAM data bus width | 16bit |
| System oscillator frequency with external oscillator | 5.00 to 33.86MHz |
| RTC oscillator frequency | 32.768kHz |
Download the complete datasheet for NXP MCF5253 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MCF5253
A technical guide for migrating ColdFire projects from CodeWarrior V6.4 to V7.0, detailing library changes, alignment updates, and new code generation optimization options.