
The MCHC705B16NCFNE is a 32-bit microcontroller with 15KB of OTP memory and 352B of RAM. It features a SCI interface and an internal oscillator. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LCC package. The microcontroller includes peripherals such as a power-on reset and a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCHC705B16NCFNE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 2.1us |
| Package/Case | LCC |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 15KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 352B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC705B16NCFNE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
