
NXP MCHC705B16NVFNE technical specifications.
| Access Time | 2.1us |
| Package/Case | LCC |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 15KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RAM Size | 352B |
| Series | HC05 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC705B16NVFNE to view detailed technical specifications.
No datasheet is available for this part.
