The MCHC711KS2MFNE4 is a 32KB OTP microcontroller from NXP, featuring SPI and SCI interfaces, 51 I/Os, and an operating temperature range of -40°C to 125°C. It is available in an LCC package and is RoHS compliant. The device includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the NXP MCHC711KS2MFNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC711KS2MFNE4 technical specifications.
| Package/Case | LCC |
| Interface | SPI, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 51 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC711KS2MFNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.