
The MCHC711KS2VFNE3 is a 32KB ROM, 1KB RAM microcontroller from NXP, featuring SPI and SCI interfaces. It operates within a temperature range of -40°C to 105°C and can supply voltage between 4.5V and 5.5V. The device includes 8 timers/counters and 51 programmable I/Os. It is packaged in a PLCC-18 and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MCHC711KS2VFNE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC711KS2VFNE3 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 4MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | ROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC711KS2VFNE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
