The MCHC908JK1MPE is an 8-bit microcontroller from NXP with a HC08 core. It features 1.5KB of FLASH memory and 14 I/Os. The device operates over a temperature range of -40°C to 125°C and is available in a DIP package. The microcontroller includes peripherals such as power-on reset, pulse width modulation, and low voltage detection.
Sign in to ask questions about the NXP MCHC908JK1MPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHC908JK1MPE technical specifications.
| Package/Case | DIP |
| Core Architecture | HC08 |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908JK1MPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.