
The MCHC908JK8MPE is an 8-bit microcontroller with an HC08 core, 8KB of FLASH memory, and 256B of RAM. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 125°C. The device is supplied with a voltage between 4.5V and 5.5V and is available in a PDIP-18 package. The microcontroller features 15 programmable I/Os, 4 timers/counters, and peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. The device is RoHS compliant and available in rail/Tube packaging.
NXP MCHC908JK8MPE technical specifications.
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Interface | SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHC908JK8MPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
