The MCHC908RF2CFAE is a 12-bit HC08 microcontroller from NXP, featuring 2KB of FLASH memory and 12 I/Os. It operates over a temperature range of -40°C to 85°C and is packaged in a LQFP package. The device includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection.
NXP MCHC908RF2CFAE technical specifications.
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 12 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Compliant |
No datasheet is available for this part.