The MCHLC908QT4CPE is an 8-bit microcontroller from NXP with a HC08 core architecture. It features a 4KB FLASH memory and 128 bytes of RAM. The device operates at a maximum frequency of 2MHz and has a maximum operating temperature of 85°C. It is available in a PDIP package and is RoHS compliant. The microcontroller includes peripherals such as power-on reset, pulse width modulation, and low voltage detection.
Sign in to ask questions about the NXP MCHLC908QT4CPE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCHLC908QT4CPE technical specifications.
| Package/Case | PDIP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 5 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCHLC908QT4CPE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.