Applications Processor 400-Pin MA-BGA T/R
Checking distributor stock and pricing after the page loads.
NXP MCIMX353DVM5BR2 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.