Processors - Application Specialized RINGO MX35 TO2
NXP MCIMX357CJM5BR2 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Memory Type | ROM, L2 Cache |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.47V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Weight | 0.029584oz |
| RoHS | Compliant |
No datasheet is available for this part.