
Specialty microprocessor circuit, LFBGA package, 32-bit ARM core architecture operating up to 800MHz. Features 256KB RAM, 96KB ROM, and L2 cache, supporting external program memory. Offers extensive interfaces including I2C (3 channels), SPI (2 channels), UART (5 channels), USB, Ethernet (1 channel), MMC, SD, IrDA, USART, EBI/EMI, and 1-Wire. Includes peripherals like POR, PWM, WDT, DMA, and LCD, with 192 I/Os. Halogen-free, lead-free, and RoHS compliant, designed for surface mounting with a maximum operating temperature of 70°C.
NXP MCIMX508CVM8B technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Height | 1.18mm |
| Interface | I2C, USB, Ethernet, SPI, IrDA, MMC, SD, UART, USART, EBI/EMI, 1-WIRE |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 800MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.15V |
| Memory Size | 96KB |
| Memory Type | ROM, L2 Cache, External Program Memory, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 192 |
| Number of I2C Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 1 |
| Number of UART Channels | 5 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| Series | i.MX50 |
| Weight | 0.029584oz |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX508CVM8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
