The MCIMX6DP6AVT1AA is a 32-bit RISC microprocessor with a 64-bit external data bus and a 26-bit address bus. It operates at a maximum speed of 1000 MHz and has a supply voltage range of 1.35V to 1.5V. The device is packaged in a 624-pin S-PBGA-B624 package and is rated for operation over the -40°C to 125°C temperature range. It is designed for use in automotive applications and meets the requirements of the AUTOMOTIVE temperature grade.
NXP MCIMX6DP6AVT1AA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 1000 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6DP6AVT1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.