The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices is a low-cost development platform designed to simplify product design based on the i.MX 6Quad Applications Processor. It features a quad-core Arm Cortex-A9 processor, 1GB DDR3 SDRAM, and 8GB eMMC flash. The board serves as a reference design for complex, high-speed interfaces such as DDR, HDMI, and LVDS, and supports Android and Linux operating systems.
Checking distributor stock and pricing after the page loads.
NXP MCIMX6Q-SDB technical specifications.
| Processor | i.MX 6Quad (4x Arm Cortex-A9) |
| Processor Speed | 1GHz |
| Memory (RAM) | 1GB DDR3GB |
| Storage (eMMC) | 8GB |
| Ethernet | 10/100/1000Mbps |
| USB 2.0 OTG | 1Ports |
| SATA Connector | 22Pins |
| DDR Clock Frequency | 533MHz |
| RoHS | Compliant |