The Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices is a development platform based on the i.MX 6QuadPlus processor. It features a quad-core ARM Cortex-A9 processor running at 1 GHz, 1 GB of DDR3 memory, and 8 GB of eMMC flash. The board supports multiple display interfaces including HDMI, LVDS, and MIPI DSI, along with comprehensive connectivity options like Gigabit Ethernet, USB OTG, and a SATA connector.
Checking distributor stock and pricing after the page loads.
NXP MCIMX6QP-SDB technical specifications.
| Processor | i.MX 6QuadPlus (ARM Cortex-A9) |
| Processor Speed | 1GHz |
| Memory (RAM) | 1GB |
| RAM Type | DDR3 @ 533MHz |
| Storage (Flash) | 8GB |
| Storage Type | eMMC |
| PMIC | NXP MMPF0100F9 |
| Ethernet | 10/100/1000Mbps |
| Display Interfaces | HDMI, LVDS (x2), MIPI DSI, Parallel 24-bit |
| RoHS | Compliant |