The MCIMX6SX-SDB is a Smart Application Blueprint for Rapid Engineering (SABRE) development board featuring the i.MX 6SoloX applications processor. This processor integrates a single Arm Cortex-A9 core and an Arm Cortex-M4 core, enabling heterogeneous multicore processing for low-power consumption and real-time responsiveness. The board supports 2D and 3D graphics, a wide range of display and connectivity options including WLAN, Bluetooth, and GPS, and is designed for developing connected devices in consumer, industrial, and automotive markets.
NXP MCIMX6SX-SDB technical specifications.
| Main Processor Core | Arm Cortex-A9 |
| Cortex-A9 Frequency | 1GHz |
| Co-Processor Core | Arm Cortex-M4 |
| Cortex-M4 Frequency | 227MHz |
| Memory Interface | 32-bit DDR3 / DDR3L / LPDDR2-800bit |
| Graphics Support | 2D and 3D GPU |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX6SX-SDB to view detailed technical specifications.
No datasheet is available for this part.