The MCIMX8QM-CPU is a CPU module based on the i.MX 8QuadMax applications processor. It is designed to be the heart of a development platform, typically paired with a baseboard (like the MCIMX8-8X-BB). It features the i.MX 8QuadMax processor with two Arm Cortex-A72 cores, four Arm Cortex-A53 cores, and two Arm Cortex-M4F cores for high-end multimedia, automotive, and industrial applications.
NXP MCIMX8QM-CPU technical specifications.
| Processor | i.MX 8QuadMax |
| Core Architecture | 2x Cortex-A72, 4x Cortex-A53, 2x Cortex-M4F |
| RAM | LPDDR4GB |
| Storage | eMMC, MicroSD |
| Power Input | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP MCIMX8QM-CPU to view detailed technical specifications.
No datasheet is available for this part.