HC11 HC11 Microcontroller IC 8-Bit 3MHz ROMless 52-PLCC (19.1x19.1)
NXP MCP11A1CFNE3 technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 38 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | HC11 |
| RoHS | Compliant |
No datasheet is available for this part.