
HC08 HC08 Microcontroller IC 8-Bit 8MHz 4KB (4K x 8) FLASH 28-SOIC W
NXP MCR908JL3EMDWE technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | HC08 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 23 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| RAM Size | 128B |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MCR908JL3EMDWE to view detailed technical specifications.
No datasheet is available for this part.