Dual Arm Cortex-M33 microcontroller family targets industrial and consumer IoT applications with TrustZone security and a 150 MHz operating frequency. The device family integrates up to 2 MB dual-bank flash with ECC, up to 512 KB SRAM, a 256 KB ROM, and multiple memory-expansion interfaces including FlexSPI. Connectivity includes USB high-speed and full-speed controllers, CAN FD, Ethernet with QoS, SDIO, I3C, I2C, SPI, UART, SAI, and FlexIO. Analog and control resources include 16-bit ADCs up to 2 Msamples/s, comparators, DACs, op amps, FlexPWM, quadrature encoders, and capacitive touch support. The family operates from 1.71 V to 3.6 V across a -40 °C to 125 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCXN947 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core | Dual Arm Cortex-M33 |
| Maximum core frequency | 150MHz |
| Flash memory | Up to 2MB |
| SRAM | Up to 512KB |
| ROM | 256KB |
| Operating voltage | 1.71 to 3.6V |
| Operating temperature | -40 to 125°C |
| ADC resolution | 16bit |
| ADC sample rate | Up to 2.0Msamples/s |
| ADC count | 2 |
| GPIO count | Up to 124 |
| USB interfaces | High-speed Host/Device and Full-speed Host/Device |
| CAN interfaces | 2x FlexCAN with FD |
| LP FlexComm interfaces | 10, each supporting SPI, I2C, UART |
| Ethernet | 1x Ethernet with QoS |
| Package options | 184 VFBGA or 100 HLQFP |
| Security features | TrustZone, EdgeLock secure subsystem, AES-256, SHA-2, RNG, ECC-256, PUF, PRINCE |
| Active current | 75 typical at 3.3 V, 25 °CµA/MHz |
| Deep power-down current | <2.0 typical with RTC enabled and 8 KB RAMµA |
Download the complete datasheet for NXP MCXN947 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the NXP MCXN947
Guide to reducing flash and SRAM usage in Wi-Fi and Bluetooth drivers using Kconfig memory optimizer macros within the NXP MCUXpresso SDK.