
The MCZ33395EWR2 is a surface-mount integrated circuit from NXP, packaged in a SOIC case. It operates over a temperature range of -40°C to 125°C and has a supply current of 1.8mA. The device is not RoHS compliant and is available in tape and reel packaging with 1000 units per package.
NXP MCZ33395EWR2 technical specifications.
| Package/Case | SOIC |
| Interface | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Type | Integrated Circuit (IC) |
| Weight | 0.01799oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCZ33395EWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
