
The MCZ33793EFR2 is a surface mount device with a maximum operating temperature of 150°C. It is packaged in a halogen-free SOIC package and is lead-free. The device operates with a supply current of 250mA and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCZ33793EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Operating Supply Current | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.00509oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33793EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
