
The MCZ33902EF/R2 is a CAN interface transceiver from NXP, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 27V. The device has a maximum supply current of 6mA and a data rate of 1Mbps. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the NXP MCZ33902EF/R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCZ33902EF/R2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MCZ33902EF/R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
